Part Details for HW-CBF20 by IDEC Corporation
Overview of HW-CBF20 by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW-CBF20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84C2855
|
Newark | Hw Cb Assy 2No Fngrsf Rohs Compliant: Yes |Idec HW-CBF20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5300 / $18.5100 | Buy Now |
DISTI #
1885-HW-CBF20-ND
|
DigiKey | CONTACT BLOCK ASSY Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.0900 | Buy Now |
DISTI #
199-HWCBF20
|
Mouser Electronics | Switch Contact Blocks / Switch Kits HW CB Assy 2NO Fngrsf | 0 |
|
$13.4500 / $15.0400 | Order Now |
DISTI #
70174507
|
RS | HW Series Contact Block 2NO Fingersafe terminal | IDEC Corporation HW-CBF20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 18 |
|
$12.6200 / $17.7700 | Buy Now |
|
Onlinecomponents.com | Contact Blocks N.O. DPST 10A 440VAC 220VDC RoHS: Compliant |
16 In Stock |
|
$10.1700 / $13.2300 | Buy Now |
DISTI #
60864627
|
Verical | Contact Blocks N.O. DPST 10A 440VAC 220VDC Min Qty: 5 Package Multiple: 5 Date Code: 2117 | Americas - 15 |
|
$13.7670 / $17.1990 | Buy Now |
DISTI #
000000000003378805
|
Sager | Switch Contact Blocks / Switch Kits HW CB Assy 2NO Fngrsf Min Qty: 1 | 0 |
|
$11.8700 / $14.2500 | Buy Now |
|
Master Electronics | Contact Blocks N.O. DPST 10A 440VAC 220VDC RoHS: Compliant |
16 In Stock |
|
$10.1700 / $13.2300 | Buy Now |