Part Details for HW-35-08-F-D-250-SM-LC by Samtec Inc
Overview of HW-35-08-F-D-250-SM-LC by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for HW-35-08-F-D-250-SM-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HW-35-08-F-D-250-SM-LC-ND
|
DigiKey | HIGH TEMPERATURE FLEXIBLE BOARD Min Qty: 6 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9000 | Buy Now |
DISTI #
HW-35-08-F-D-250-S
|
Avnet Americas | Connector Board Stacker Header 70 Position 6.35mm Stack Height 2.54mm Solder Straight Surface Mount - Rail/Tube (Alt: HW-35-08-F-D-250-S) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$5.1200 / $7.9000 | Buy Now |
DISTI #
200-HW3508FD250SMLC
|
Mouser Electronics | Board to Board & Mezzanine Connectors High Temperature Flexible Board Stacking Header, 0.100" Pitch | 0 |
|
$2.5600 / $7.9000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7900 / $9.8100 | Buy Now |
DISTI #
000000000006309273
|
Sager | Board to Board & Mezzanine Connectors High Temperature Flexible Board Stacking Header, 0.100 Pitch Min Qty: 1 | 0 |
|
$4.6100 / $7.9000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.7900 / $9.8100 | Buy Now |
DISTI #
60001e09d93ba732358463d3
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Tube | 0 |
|
$2.5610 / $7.8960 | Buy Now |
Part Details for HW-35-08-F-D-250-SM-LC
HW-35-08-F-D-250-SM-LC CAD Models
HW-35-08-F-D-250-SM-LC Part Data Attributes
|
HW-35-08-F-D-250-SM-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HW-35-08-F-D-250-SM-LC
Samtec Inc
Board Stacking Connector, 70 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.2 inch | |
Body Depth | 0.25 inch | |
Body Length | 3.5 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.205 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 70 | |
UL Flammability Code | 94V-0 |