Part Details for HW-20-09-H-D-300-185 by Samtec Inc
Results Overview of HW-20-09-H-D-300-185 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HW-20-09-H-D-300-185 Information
HW-20-09-H-D-300-185 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for HW-20-09-H-D-300-185
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HW-20-09-H-D-300-185-ND
|
DigiKey | CONN HDR 40POS 0.1 STACK T/H Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.4300 | Buy Now |
DISTI #
HW-20-09-H-D-300-185
|
Avnet Americas | Conn Board Stacker HDR 40 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: HW-20-09-H-D-300-185) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk |
2 |
|
$5.7472 / $7.2099 | Buy Now |
DISTI #
200-HW2009HD300185
|
Mouser Electronics | Board to Board & Mezzanine Connectors High Temperature Flexible Board Stacking Header, 0.100" Pi... more RoHS: Compliant | 0 |
|
$3.0000 / $8.9500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0800 / $9.0000 | Buy Now |
DISTI #
5cd8f7accd7c1c4c384a893c
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Bulk | 0 |
|
$3.0000 / $8.9500 | Buy Now |
DISTI #
000000000002192434
|
Sager | Board to Board & Mezzanine Connectors High Temperature Flexible Board Stacking Header, 0.100 Pit... more Min Qty: 1 | 0 |
|
$4.9900 / $8.9500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.0800 / $9.0000 | Buy Now |
Part Details for HW-20-09-H-D-300-185
HW-20-09-H-D-300-185 CAD Models
HW-20-09-H-D-300-185 Part Data Attributes
|
HW-20-09-H-D-300-185
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HW-20-09-H-D-300-185
Samtec Inc
Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 6 Days | |
Body Breadth | 0.2 inch | |
Body Depth | 0.3 inch | |
Body Length | 2 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.185 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HW-20-09-H-D-300-185
This table gives cross-reference parts and alternative options found for HW-20-09-H-D-300-185. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HW-20-09-H-D-300-185, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EW-20-09-L-D-300 | Samtec Inc | $4.5096 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | HW-20-09-H-D-300-185 vs EW-20-09-L-D-300 |
76745-108V40 | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | HW-20-09-H-D-300-185 vs 76745-108V40 |
76745-508-40LF | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, | HW-20-09-H-D-300-185 vs 76745-508-40LF |
MPEG40DS-TK-HEK | Mueller Electric Company | Check for Price | Board Connector | HW-20-09-H-D-300-185 vs MPEG40DS-TK-HEK |
76745-135-40LF | Amphenol FCi | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | HW-20-09-H-D-300-185 vs 76745-135-40LF |
76745-108-40LF | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | HW-20-09-H-D-300-185 vs 76745-108-40LF |
DPH-2-40-SG-.320/.110/.300 | Adam Technologies Inc | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | HW-20-09-H-D-300-185 vs DPH-2-40-SG-.320/.110/.300 |
MPEG40DS-HQ-HEK | Mueller Electric Company | Check for Price | Board Connector | HW-20-09-H-D-300-185 vs MPEG40DS-HQ-HEK |
76745-335-40 | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | HW-20-09-H-D-300-185 vs 76745-335-40 |
MPEG40DS-GQ-BEN | Mueller Electric Company | Check for Price | Board Connector | HW-20-09-H-D-300-185 vs MPEG40DS-GQ-BEN |