There are no models available for this part yet.
Overview of HW-20-09-F-D-416-SM-FR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Price & Stock for HW-20-09-F-D-416-SM-FR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HW-20-09-F-D-416-S
|
Avnet Americas | Connector Board Stacker Header 40 Position 10.57mm Stack Height 2.54mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: HW-20-09-F-D-416-S) Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$1.4900 / $4.0700 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5700 / $4.6000 | Buy Now | ||
DISTI #
HW-20-09-F-D-416-SM-FR
|
Avnet Abacus | Connector Board Stacker Header 40 Position 10.57mm Stack Height 2.54mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: HW-20-09-F-D-416-SM-FR) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1.5700 / $4.6000 | Buy Now | ||
DISTI #
5f881612e56a714058952775
|
Samtec | RoHS: Compliant Min Qty: 100 Lead time: 1 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$1.2800 / $4.0700 | Buy Now |
CAD Models for HW-20-09-F-D-416-SM-FR by Samtec Inc
Part Data Attributes for HW-20-09-F-D-416-SM-FR by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Body Breadth
|
0.2 inch
|
Body Depth
|
0.416 inch
|
Body Length
|
2 inch
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
5.205 mm
|
Plating Thickness
|
3u inch
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
40
|
UL Flammability Code
|
94V-0
|
Alternate Parts for HW-20-09-F-D-416-SM-FR
This table gives cross-reference parts and alternative options found for HW-20-09-F-D-416-SM-FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HW-20-09-F-D-416-SM-FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54242-806-40-1000 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | HW-20-09-F-D-416-SM-FR vs 54242-806-40-1000 |
54242-403400950LF | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | HW-20-09-F-D-416-SM-FR vs 54242-403400950LF |
54242-104-40-1100 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Amphenol FCi | HW-20-09-F-D-416-SM-FR vs 54242-104-40-1100 |
54242-406-40-1100 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Amphenol FCi | HW-20-09-F-D-416-SM-FR vs 54242-406-40-1100 |
54242-803-40-1000 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Amphenol FCi | HW-20-09-F-D-416-SM-FR vs 54242-803-40-1000 |
HW-20-17-T-D-350-SM | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | HW-20-09-F-D-416-SM-FR vs HW-20-17-T-D-350-SM |
54242-405-40-1100 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Amphenol FCi | HW-20-09-F-D-416-SM-FR vs 54242-405-40-1100 |
54242-803400950LF | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | HW-20-09-F-D-416-SM-FR vs 54242-803400950LF |
54242-407400950LF | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | HW-20-09-F-D-416-SM-FR vs 54242-407400950LF |
54242-807400950LF | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | HW-20-09-F-D-416-SM-FR vs 54242-807400950LF |