Part Details for HW-13-10-S-D-325-SM-A002 by Samtec Inc
Overview of HW-13-10-S-D-325-SM-A002 by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-316SMARSMA-002 | Amphenol Cables on Demand | Amphenol CO-316SMARSMA-002 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Right Angle Male 2ft | |
MP-64RJ45UNNA-002 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNA-002 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Gray 2ft | |
A0027-ALB | Coilcraft Inc | SMPS Transformer, 10W, ROHS COMPLIANT |
Price & Stock for HW-13-10-S-D-325-SM-A002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HW-13-10-S-D-325-S
|
Avnet Americas | Conn Board Stacker HDR 26 POS 2.54mm Solder ST SMD - Bulk (Alt: HW-13-10-S-D-325-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |