Part Details for HW-101A by Asahi Kasei Microsystems Corporation
Overview of HW-101A by Asahi Kasei Microsystems Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW-101A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
MacroQuest Electronics | STOCK | 39000 |
|
RFQ |
Part Details for HW-101A
HW-101A CAD Models
HW-101A Part Data Attributes:
|
HW-101A
Asahi Kasei Microsystems Corporation
Buy Now
Datasheet
|
Compare Parts:
HW-101A
Asahi Kasei Microsystems Corporation
Hall Effect Sensor, 168-370mV, Rectangular, Surface Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASAHI KASEI MICRODEVICES CORP | |
Reach Compliance Code | unknown | |
Body Breadth | 1.55 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 20 mA | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 168-370mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Resistance | 395 Ω | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Surface Mount | YES | |
Termination Type | SOLDER |