Part Details for HW-09-19-S-D-1045-110 by Samtec Inc
Overview of HW-09-19-S-D-1045-110 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW-09-19-S-D-1045-110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HW-09-19-S-D-1045-
|
Avnet Americas | Connector Board Stacker Header 18 Position 26.54mm Stack Height 2.54mm Solder Straight Through Hole - Bulk (Alt: HW-09-19-S-D-1045-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 241 Factory Stock |
|
$2.8700 / $4.7000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.3800 / $4.7000 | Buy Now | |
DISTI #
000000000006349573
|
Sager | Board to Board & Mezzanine Connectors High Temperature Flexible Board Stacking Header, 0.100 Pitch Min Qty: 1 | 241 |
|
$2.5700 / $4.7000 | Buy Now |
DISTI #
HW-09-19-S-D-1045-110
|
Avnet Abacus | Connector Board Stacker Header 18 Position 26.54mm Stack Height 2.54mm Solder Straight Through Hole (Alt: HW-09-19-S-D-1045-110) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$1.3800 / $4.7000 | Buy Now | |
DISTI #
618e816d0cc53988f4cb4c93
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 241 |
|
$1.3800 / $4.7000 | Buy Now |
Part Details for HW-09-19-S-D-1045-110
HW-09-19-S-D-1045-110 CAD Models
HW-09-19-S-D-1045-110 Part Data Attributes:
|
HW-09-19-S-D-1045-110
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HW-09-19-S-D-1045-110
Samtec Inc
Board Stacking Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.2 inch | |
Body Depth | 1.045 inch | |
Body Length | 0.9 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HW-09-19-S-D-1045-110
This table gives cross-reference parts and alternative options found for HW-09-19-S-D-1045-110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HW-09-19-S-D-1045-110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HW-09-14-F-D-1162-140 | Board Stacking Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HW-09-19-S-D-1045-110 vs HW-09-14-F-D-1162-140 |