Part Details for HW-06-20-L-S-387-SM by Samtec Inc
Overview of HW-06-20-L-S-387-SM by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW-06-20-L-S-387-SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HW-06-20-L-S-387-SM-ND
|
DigiKey | HIGH TEMPERATURE FLEXIBLE BOARD Min Qty: 38 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8300 | Buy Now |
DISTI #
HW-06-20-L-S-387-S
|
Avnet Americas | Connector Board Stacker Header 6 Position 9.83mm Stack Height 2.54mm Solder Straight Surface Mount - Rail/Tube (Alt: HW-06-20-L-S-387-S) Min Qty: 1 Package Multiple: 1 Container: Tube | 270 Factory Stock |
|
$0.8600 / $1.8300 | Buy Now |
DISTI #
200-HW-0620LS387SM
|
Mouser Electronics | Board to Board & Mezzanine Connectors High Temperature Flexible Board Stacking Header, 0.100" Pitch RoHS: Compliant | 0 |
|
$0.4100 / $1.8300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6270 / $1.6150 | Buy Now |
DISTI #
85166067
|
Verical | Conn Board Stacker HDR 6 POS 2.54mm Solder ST Top Entry SMD Tube RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 270 |
|
$1.8300 | Buy Now |
DISTI #
000000000006164504
|
Sager | Board to Board & Mezzanine Connectors High Temperature Flexible Board Stacking Header, 0.100 Pitch Min Qty: 1 | 270 |
|
$0.7700 / $1.8300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6270 / $1.6150 | Buy Now |
DISTI #
5cd8f698cd7c1c4c384941ed
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 270 |
|
$0.4300 / $1.7400 | Buy Now |
Part Details for HW-06-20-L-S-387-SM
HW-06-20-L-S-387-SM CAD Models
HW-06-20-L-S-387-SM Part Data Attributes
|
HW-06-20-L-S-387-SM
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HW-06-20-L-S-387-SM
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.387 inch | |
Body Length | 0.6 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 5.08 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 |