Part Details for HW-06-20-G-D-656-237 by Samtec Inc
Overview of HW-06-20-G-D-656-237 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for HW-06-20-G-D-656-237
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HW-06-20-G-D-656-2
|
Avnet Americas | High Temperature Flexible Board Stacking Head - Bulk (Alt: HW-06-20-G-D-656-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 428 Factory Stock |
|
$1.3300 / $2.8400 | Buy Now |
DISTI #
200-HW0620GD656237
|
Mouser Electronics | Samtec High Temperature Flexible Board Stacking Header, 0.100" Pitch | 0 |
|
$2.6000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9710 / $2.5600 | Buy Now |
DISTI #
000000000007198835
|
Sager | HIGH TEMPERATURE FLEXIBLE BOARD STACKING HEADER, 0.100 PITCH Min Qty: 1 | 428 |
|
$1.1900 / $2.8400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9710 / $2.5600 | Buy Now |
DISTI #
65241a2e8dd2dcafd6290201
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 428 |
|
$0.6410 / $2.8380 | Buy Now |