Part Details for HW-05-12-G-S-770-110 by Samtec Inc
Results Overview of HW-05-12-G-S-770-110 by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HW-05-12-G-S-770-110 Information
HW-05-12-G-S-770-110 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for HW-05-12-G-S-770-110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AC8524
|
Newark | Header, 5 Contacts, 1 Row, Through Hole, 2.54 Mm, Product Range:Hw Series, No. Of Contacts:5Contacts, Gender:Header, Pitch Spacing:2.54Mm, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Gold Plated Contactsrohs Compliant: Yes |Samtec HW-05-12-G-S-770-110 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6920 / $1.4400 | Buy Now |
DISTI #
3937-HW-05-12-G-S-770-110-ND
|
DigiKey | CONN HDR 5POS 0.1 STACK T/H Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
380 In Stock |
|
$1.2727 / $3.1100 | Buy Now |
DISTI #
612-HW-05-12-G-S-770-110-ND
|
DigiKey | CONN HDR 5POS 0.1 STACK T/H Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7100 | Buy Now |
DISTI #
HW-05-12-G-S-770-110
|
Avnet Americas | Stacking Board Connector, HW Series, 5 Contacts, Header, 2.54 mm, Through Hole, 1 Rows - Bulk (Alt: HW-05-12-G-S-770-110) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 576 Factory Stock |
|
$0.7320 / $0.8238 | Buy Now |
DISTI #
200-HW0512GS770110
|
Mouser Electronics | Board to Board & Mezzanine Connectors High Temperature Flexible Board Stacking Header, 0.100" Pitch RoHS: Compliant | 0 |
|
$0.3300 / $1.7100 | Order Now |
|
Onlinecomponents.com | .100" Flex Stack, High-Temp Flexible Board Stacker, Through-hole RoHS: Compliant | 0 |
|
$0.3600 / $1.1538 | Buy Now |
DISTI #
5cd8f66dcd7c1c4c38490daf
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 576 |
|
$0.3400 / $1.6300 | Buy Now |
|
Powell Electronics | High Temperature Flexible Board Stacking Min Qty: 1 | 380 |
|
$0.7000 / $1.7100 | Buy Now |
DISTI #
000000000002674779
|
Sager | Board to Board & Mezzanine Connectors High Temperature Flexible Board Stacking Header, 0.100 Pitch Min Qty: 1 | 576 |
|
$0.6200 / $1.7100 | Buy Now |
|
Master Electronics | .100" Flex Stack, High-Temp Flexible Board Stacker, Through-hole RoHS: Compliant | 0 |
|
$0.3600 / $1.1538 | Buy Now |
Part Details for HW-05-12-G-S-770-110
HW-05-12-G-S-770-110 CAD Models
HW-05-12-G-S-770-110 Part Data Attributes
|
HW-05-12-G-S-770-110
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HW-05-12-G-S-770-110
Samtec Inc
Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.1 inch | |
Body Depth | 0.77 inch | |
Body Length | 0.5 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HW-05-12-G-S-770-110
This table gives cross-reference parts and alternative options found for HW-05-12-G-S-770-110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HW-05-12-G-S-770-110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
94619-005H | Amphenol FCi | Check for Price | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HW-05-12-G-S-770-110 vs 94619-005H |
86504-305 | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HW-05-12-G-S-770-110 vs 86504-305 |
75970-305-05LF | Amphenol FCi | Check for Price | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | HW-05-12-G-S-770-110 vs 75970-305-05LF |
75970-870-05LF | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | HW-05-12-G-S-770-110 vs 75970-870-05LF |
86504-905 | Amphenol FCi | Check for Price | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HW-05-12-G-S-770-110 vs 86504-905 |
87446-005LF | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | HW-05-12-G-S-770-110 vs 87446-005LF |
87067-805LF | Amphenol FCi | Check for Price | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | HW-05-12-G-S-770-110 vs 87067-805LF |
75970-315-05LF | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | HW-05-12-G-S-770-110 vs 75970-315-05LF |
84719-905HLF | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | HW-05-12-G-S-770-110 vs 84719-905HLF |
54121-101-05-1250 | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HW-05-12-G-S-770-110 vs 54121-101-05-1250 |