Part Details for HW-02-14-T-D-1115-157 by Samtec Inc
Overview of HW-02-14-T-D-1115-157 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11158N | Rochester Electronics LLC | Multiplexer, | |
SER2011-152MLD | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2011-152MLB | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for HW-02-14-T-D-1115-157
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HW-02-14-T-D-1115-
|
Avnet Americas | Connector Board Stacker Header 4 Position 28.32mm Stack Height 2.54mm Solder Straight Through Hole - Bulk (Alt: HW-02-14-T-D-1115-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 1209 Factory Stock |
|
$0.2400 / $0.5800 | Buy Now |
DISTI #
200-HW0214TD1115157
|
Mouser Electronics | Board to Board & Mezzanine Connectors High Temperature Flexible Board Stacking Header, 0.100" Pitch | 0 |
|
$0.1600 / $0.5800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1754 / $0.4423 | Buy Now |
DISTI #
85186707
|
Verical | Conn Board Stacker HDR 4 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant Min Qty: 22 Package Multiple: 1 | Americas - 1209 |
|
$0.5800 | Buy Now |
DISTI #
000000000006315144
|
Sager | Board to Board & Mezzanine Connectors High Temperature Flexible Board Stacking Header, 0.100 Pitch Min Qty: 1 | 1209 |
|
$0.2000 / $0.5500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1754 / $0.4423 | Buy Now |
DISTI #
616066ed5870e9429c4bad59
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 1209 |
|
$0.1200 / $0.5500 | Buy Now |
Part Details for HW-02-14-T-D-1115-157
HW-02-14-T-D-1115-157 CAD Models
HW-02-14-T-D-1115-157 Part Data Attributes
|
HW-02-14-T-D-1115-157
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HW-02-14-T-D-1115-157
Samtec Inc
Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.2 inch | |
Body Depth | 1.115 inch | |
Body Length | 0.2 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HW-02-14-T-D-1115-157
This table gives cross-reference parts and alternative options found for HW-02-14-T-D-1115-157. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HW-02-14-T-D-1115-157, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.