-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HW-02-07-T-S-200-055-001-ND
|
DigiKey | HIGH TEMPERATURE FLEXIBLE BOARD Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8700 | Buy Now |
DISTI #
HW-02-07-T-S-200-0
|
Avnet Americas | Connector Board Stacker Header 2 Position 5.08mm Stack Height 2.54mm Solder Straight Through Hole - Bulk (Alt: HW-02-07-T-S-200-0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 1047 Factory Stock |
|
$0.4000 / $0.8700 | Buy Now |
DISTI #
200-W0207TS200055001
|
Mouser Electronics | Board to Board & Mezzanine Connectors High Temperature Flexible Board Stacking Header, 0.100" Pitch | 0 |
|
$0.2920 / $0.8700 | Order Now |
|
Onlinecomponents.com | .100 inch Pitch Board Stacker - Single Row - 2 Pins per Row - Matte Tin - 0.2 Inch Stacker Height RoHS: Compliant | 0 |
|
$0.3200 / $0.7115 | Buy Now |
DISTI #
85173337
|
Verical | Conn Board Stacker HDR 2 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 1047 |
|
$0.8700 | Buy Now |
|
Powell Electronics | High Temperature PCB Header Strips, 0.10 Min Qty: 1 | 691 |
|
$0.4000 / $0.8700 | Buy Now |
DISTI #
000000000006164173
|
Sager | Board to Board & Mezzanine Connectors High Temperature Flexible Board Stacking Header, 0.100 Pitch Min Qty: 1 | 1047 |
|
$0.3500 / $0.8200 | Buy Now |
|
Master Electronics | .100 inch Pitch Board Stacker - Single Row - 2 Pins per Row - Matte Tin - 0.2 Inch Stacker Height RoHS: Compliant | 0 |
|
$0.3200 / $0.7115 | Buy Now |
DISTI #
5d4bb8da520ecabb7940b953
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 1047 |
|
$0.3000 / $0.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HW-02-07-T-S-200-055-001
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HW-02-07-T-S-200-055-001
Samtec Inc
Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Body Breadth | 0.1 inch | |
Body Depth | 0.2 inch | |
Body Length | 0.2 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.055 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |