-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Double Layer Capacitor, 2.7V, 1000000uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC4329
|
Newark | 1.00Fv |Kemet HVZ0E105NF RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8590 | Buy Now |
DISTI #
80-HVZ0E105NF
|
Mouser Electronics | Supercapacitors / Ultracapacitors 2.7V 1F 30% LS=3.5mm RoHS: Compliant | 1857 |
|
$0.6160 / $1.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
75994 Partner Stock |
|
$0.6710 / $0.7230 | Buy Now |
DISTI #
65689805
|
Verical | Cap Supercap 1F 2.7V 30% ( 8 X 12mm ) Radial Aluminum Cylindrical Can 3.5mm 0.3 Ohm 70°C Box RoHS: Compliant Min Qty: 90 Package Multiple: 1 | Americas - 60000 |
|
$0.6500 / $0.7000 | Buy Now |
DISTI #
35851355
|
Verical | Cap Supercap 1F 2.7V 30% ( 8 X 12mm ) Radial Aluminum Cylindrical Can 3.5mm 0.3 Ohm 70°C Box RoHS: Compliant Min Qty: 90 Package Multiple: 1 | Americas - 15994 |
|
$0.6500 / $0.7000 | Buy Now |
DISTI #
HVZ0E105NF
|
TTI | Supercapacitors / Ultracapacitors 2.7V 1F 30% LS=3.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.6200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 98792 |
|
RFQ | |
DISTI #
HVZ0E105NF
|
Avnet Abacus | (Alt: HVZ0E105NF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HVZ0E105NF
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
HVZ0E105NF
KEMET Corporation
Electric Double Layer Capacitor, 2.7V, 1000000uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | USML XI(C) (5) | |
HTS Code | 8532.29.00.40 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 8 mm | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 30% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 2.7 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |