Part Details for HVW1/21M000KLB by Vishay Intertechnologies
Overview of HVW1/21M000KLB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for HVW1/21M000KLB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HVW1/21M000KLB
|
Avnet Americas | Res Carbon Film 1M Ohm 10% 1W Conformal Axial Thru-Hole Lacer Pack - Bulk (Alt: HVW1/21M000KLB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HVW1\\21M000KLB
|
Avnet Americas | Res Carbon Film 1M Ohm 10% 1W Conformal Axial Thru-Hole Lacer Pack - Bulk (Alt: HVW1\\21M000KLB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$6.1740 / $13.2822 | Buy Now |
Part Details for HVW1/21M000KLB
HVW1/21M000KLB CAD Models
HVW1/21M000KLB Part Data Attributes
|
HVW1/21M000KLB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HVW1/21M000KLB
Vishay Intertechnologies
Fixed Resistor, Metal Alloy, 1W, 1000000ohm, 3500V, 10% +/-Tol, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | SEMI PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Diameter | 3.94 mm | |
Package Length | 13.84 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | LACER PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL ALLOY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 3500 V |