Part Details for HVW-13.3M5 by Vishay Intertechnologies
Overview of HVW-13.3M5 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HVW-13.3M5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HVW1003M300JLB
|
Avnet Americas | Res Metal Alloy 3.3M Ohm 5% 2.5W Conformal AXL Thru-Hole - Bulk (Alt: HVW1003M300JLB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5527 / $0.8559 | Buy Now |