Part Details for HVU359TRF-E by Renesas Electronics Corporation
Overview of HVU359TRF-E by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HVU359TRF-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HVU359TRF-E-ND
|
DigiKey | VARIABLE CAPACITANCE DIODE Min Qty: 650 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
138206 In Stock |
|
$0.4600 | Buy Now |
DISTI #
85984608
|
Verical | Varactor Diode Single 15V 6pF 2-Pin URP T/R RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 1501 | Americas - 93206 |
|
$0.4721 / $0.5000 | Buy Now |
DISTI #
85984301
|
Verical | Varactor Diode Single 15V 6pF 2-Pin URP T/R RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 1401 | Americas - 45000 |
|
$0.4721 / $0.5000 | Buy Now |
|
Rochester Electronics | HVU359 - Variable Capacitance Diode ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 138206 |
|
$0.3777 / $0.4444 | Buy Now |
DISTI #
C1S620200380263
|
Chip1Stop | Diode VAR Cap Single 15V 6pF 2-Pin URP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 10 |
|
$0.1100 | Buy Now |
Part Details for HVU359TRF-E
HVU359TRF-E CAD Models
HVU359TRF-E Part Data Attributes
|
HVU359TRF-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HVU359TRF-E
Renesas Electronics Corporation
15V, SILICON, VARIABLE CAPACITANCE DIODE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Breakdown Voltage-Min | 15 V | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 3 | |
Diode Capacitance-Nom | 27.3 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for HVU359TRF-E
This table gives cross-reference parts and alternative options found for HVU359TRF-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVU359TRF-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HVU359 | Hitachi Ltd | Check for Price | Variable Capacitance Diode, 27.3pF C(T), 15V, Silicon, URP, 2 PIN | HVU359TRF-E vs HVU359 |
HVU359TRF | Renesas Electronics Corporation | Check for Price | 15V, SILICON, VARIABLE CAPACITANCE DIODE | HVU359TRF-E vs HVU359TRF |
HVU359 | Renesas Electronics Corporation | Check for Price | 27.3pF, 15V, SILICON, VARIABLE CAPACITANCE DIODE, ULTRA SMALL, SC-76A, URP-2 | HVU359TRF-E vs HVU359 |