Part Details for HVU355 by Hitachi Ltd
Overview of HVU355 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVU355
HVU355 CAD Models
HVU355 Part Data Attributes
|
HVU355
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HVU355
Hitachi Ltd
Variable Capacitance Diode, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 2 | |
Diode Capacitance-Nom | 6.9 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for HVU355
This table gives cross-reference parts and alternative options found for HVU355. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVU355, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BB833E6327 | Variable Capacitance Diode, S Band, 9.3pF C(T), 35V, Silicon, SOD-323, 2 PIN | Infineon Technologies AG | HVU355 vs BB833E6327 |
1T399 | Variable Capacitance Diode, 29.5pF C(T), 34V, Silicon, M-235, 2 PIN | Sony Semiconductor | HVU355 vs 1T399 |
SMV1251-079LF | Variable Capacitance Diode, 42pF C(T), 15V, Silicon, Hyperabrupt, SC-79, 2 PIN | Skyworks Solutions Inc | HVU355 vs SMV1251-079LF |
BBY51-03WE6433 | Variable Capacitance Diode, 5.4pF C(T), 7V, Silicon, Hyperabrupt, SOD-323, 2 PIN | Infineon Technologies AG | HVU355 vs BBY51-03WE6433 |
1SV214TPH2 | DIODE VHF-UHF BAND, 30 V, SILICON, VARIABLE CAPACITANCE DIODE, Variable Capacitance Diode | Toshiba America Electronic Components | HVU355 vs 1SV214TPH2 |
BB151,115 | BB151 | NXP Semiconductors | HVU355 vs BB151,115 |
BB149A,115 | BB149A - UHF variable capacitance diode SOD 2-Pin | NXP Semiconductors | HVU355 vs BB149A,115 |
BB148,115 | BB148 - VHF variable capacitance diode SOD 2-Pin | NXP Semiconductors | HVU355 vs BB148,115 |
ZMV930 | Variable Capacitance Diode, Very High Frequency, 8.7pF C(T), 12V, Silicon, Hyperabrupt | Diodes Incorporated | HVU355 vs ZMV930 |
SMV1213-079LF | Variable Capacitance Diode, 22pF C(T), 12V, Silicon, Hyperabrupt, SC-79, 2 PIN | Skyworks Solutions Inc | HVU355 vs SMV1213-079LF |