HVU306A
Description: VHF BAND, 31.75 pF, 32 V, SILICON, VARIABLE CAPACITANCE DIODE, URP, 2 PIN

Overview of HVU306A by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HVU306A by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HVU306A by Renesas Electronics Corporation

HVU306A
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS TECHNOLOGY CORP
Package Description
URP, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Breakdown Voltage-Min
32 V
Configuration
SINGLE
Diode Capacitance Ratio-Min
11
Diode Capacitance-Nom
31.75 pF
Diode Type
VARIABLE CAPACITANCE DIODE
Number of Elements
1
Rep Pk Reverse Voltage-Max
32 V
Surface Mount
YES
Variable Capacitance Diode Classification
ABRUPT
Want to compare parts?
  1. HVU306A
    Renesas Electronics Corporation
    VHF BAND, 31.75 pF, 32 V, SILICON, VARIABLE CAPACITANCE DIODE, URP, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HVU306A by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HVU306A by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of HVU306A would you like to use for your alert(s)?
  • Please alert me when HVU306A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HVU306A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HVU306A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HVU306A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HVU306A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HVU306A by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: