Part Details for HVU300A by Renesas Electronics Corporation
Overview of HVU300A by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVU300A
HVU300A CAD Models
HVU300A Part Data Attributes:
|
HVU300A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HVU300A
Renesas Electronics Corporation
43.45 pF, 32 V, SILICON, VARIABLE CAPACITANCE DIODE, URP, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 32 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 9.09% | |
Diode Capacitance Ratio-Min | 14.5 | |
Diode Capacitance-Nom | 43.45 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 32 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for HVU300A
This table gives cross-reference parts and alternative options found for HVU300A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVU300A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVU300A | Variable Capacitance Diode, 43.45pF C(T), 32V, Silicon, URP, 2 PIN | Hitachi Ltd | HVU300A vs HVU300A |