Part Details for HVU300A by LRC Leshan Radio Co Ltd
Overview of HVU300A by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVU300A
HVU300A CAD Models
HVU300A Part Data Attributes:
|
HVU300A
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HVU300A
LRC Leshan Radio Co Ltd
Variable Capacitance Diode
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 32 V | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 14.5 | |
Diode Capacitance-Nom | 43.45 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Number of Elements | 1 | |
Rep Pk Reverse Voltage-Max | 32 V | |
Surface Mount | YES | |
Variable Capacitance Diode Classification | ABRUPT |