Part Details for HVSL800082C135 by Amphenol Corporation
Overview of HVSL800082C135 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for HVSL800082C135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HVSL800082C135
|
Avnet Abacus | Conn Power PL 2 POS Crimp RA Cable Mount 2 Terminal Single Port (Alt: HVSL800082C135) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for HVSL800082C135
HVSL800082C135 CAD Models
HVSL800082C135 Part Data Attributes
|
HVSL800082C135
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
HVSL800082C135
Amphenol Corporation
Combination Line Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | POALRIZED | |
Body Breadth | 3.724 inch | |
Body Depth | 2.35 inch | |
Body Length | 3.185 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 180 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |