Part Details for HVSL1200082A170 by Amphenol Corporation
Overview of HVSL1200082A170 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HVSL1200082A170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-HVSL1200082A170
|
Mouser Electronics | Automotive Connectors 70mm 2 contact A coding RA plug RoHS: Compliant | 130 |
|
$128.6600 / $150.8600 | Buy Now |
DISTI #
HVSL1200082A170
|
Avnet Abacus | Conn High Voltage Power PL 2 POS 34mm Crimp RA Cable Mount 2 Terminal Single Port (Alt: HVSL1200082A170) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 1 Weeks, 0 Days | Abacus - 100 |
|
Buy Now | |
|
New Advantage Corporation | HVSL1200 cable plug 2 pole, 90�, 70mm�, A coded, with HVIL RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 100 |
|
$162.4100 / $174.5300 | Buy Now |