Part Details for HVSL1200022A1H10 by Amphenol Corporation
Overview of HVSL1200022A1H10 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HVSL1200022A1H10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-HVSL1200022A1H10
|
Mouser Electronics | Automotive Connectors Busbar Receptacle A coding RoHS: Compliant | 611 |
|
$64.5400 / $80.1000 | Buy Now |
DISTI #
HVSL1200022A1H10
|
TTI | Automotive Connectors Busbar Receptacle A coding Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
HVSL1200022A1H10
|
Avnet Abacus | Conn Power RCP 2 POS 34mm Crimp ST Panel Mount 2 Terminal Single Port (Alt: HVSL1200022A1H10) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 1 Weeks, 0 Days | Abacus - 100 |
|
Buy Now | |
|
New Advantage Corporation | HVSL1200 receptacle 2 pole, busbar, A coded, with HVIL RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 100 |
|
$84.0500 / $90.3200 | Buy Now |