Part Details for HVRT21L8766D4 by Ohmcraft
Overview of HVRT21L8766D4 by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVRT21L8766D4
HVRT21L8766D4 CAD Models
HVRT21L8766D4 Part Data Attributes
|
HVRT21L8766D4
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVRT21L8766D4
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 1W, 876000000ohm, 10000V, 0.5% +/-Tol, -200,200ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Length | 8.255 mm | |
Lead Spacing | 22.86 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.53 mm | |
Package Length | 25.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 876000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVR | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 0.5% | |
Working Voltage | 10000 V |
Alternate Parts for HVRT21L8766D4
This table gives cross-reference parts and alternative options found for HVRT21L8766D4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVRT21L8766D4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVRW21M8766D3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 876000000ohm, 10000V, 0.5% +/-Tol, -200,200ppm/Cel, | Ohmcraft | HVRT21L8766D4 vs HVRW21M8766D3 |
HVRS21M8766D3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 876000000ohm, 10000V, 0.5% +/-Tol, -200,200ppm/Cel, | Ohmcraft | HVRT21L8766D4 vs HVRS21M8766D3 |
HVRS21L8766D2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 876000000ohm, 10000V, 0.5% +/-Tol, -200,200ppm/Cel, | Ohmcraft | HVRT21L8766D4 vs HVRS21L8766D2 |
HVRT21L8766D2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 876000000ohm, 10000V, 0.5% +/-Tol, -200,200ppm/Cel, | Ohmcraft | HVRT21L8766D4 vs HVRT21L8766D2 |
HVRW21L8766D2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 876000000ohm, 10000V, 0.5% +/-Tol, -200,200ppm/Cel, | Ohmcraft | HVRT21L8766D4 vs HVRW21L8766D2 |
HVRW21L8766D3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 876000000ohm, 10000V, 0.5% +/-Tol, -200,200ppm/Cel, | Ohmcraft | HVRT21L8766D4 vs HVRW21L8766D3 |
HVRS21L8766D4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 876000000ohm, 10000V, 0.5% +/-Tol, -200,200ppm/Cel, | Ohmcraft | HVRT21L8766D4 vs HVRS21L8766D4 |
HVRS21M8766D2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 876000000ohm, 10000V, 0.5% +/-Tol, -200,200ppm/Cel, | Ohmcraft | HVRT21L8766D4 vs HVRS21M8766D2 |
HVRW21L8766D4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 876000000ohm, 10000V, 0.5% +/-Tol, -200,200ppm/Cel, | Ohmcraft | HVRT21L8766D4 vs HVRW21L8766D4 |