HVR967.15.51PD100M10%TC200
Metallux SA
Description: Fixed Resistor, Metal Glaze/thick Film, 4.5W, 100000000ohm, 45000V, 10% +/-Tol, 200ppm/Cel, Through Hole Mount, RADIAL LEADED

Overview of HVR967.15.51PD100M10%TC200 by Metallux SA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Medical Imaging

Available Datasheets

Part # Manufacturer Description Datasheet
LTC2000ACY-14#PBF Analog Devices 16-/14-/11-B 2.7Gsps DACs
LTC2000IY-16#PBF Analog Devices 16-/14-/11-B 2.5Gsps DACs
LTC2000ACY-16#PBF Analog Devices 16-/14-/11-B 2.7Gsps DACs

CAD Models for HVR967.15.51PD100M10%TC200 by Metallux SA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HVR967.15.51PD100M10%TC200 by Metallux SA

HVR967.15.51PD100M10%TC200
Metallux SA
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
METALLUX AG
Package Description
RADIAL LEADED
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.90
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Rated Power Dissipation (P)
4.5 W
Resistance
100000000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Tolerance
10%
Working Voltage
45000 V
Want to compare parts?
  1. HVR967.15.51PD100M10%TC200
    Metallux SA
    Fixed Resistor, Metal Glaze/thick Film, 4.5W, 100000000ohm, 45000V, 10% +/-Tol, 200ppm/Cel, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for HVR967.15.51PD100M10%TC200

This table gives cross-reference parts and alternative options found for HVR967.15.51PD100M10%TC200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVR967.15.51PD100M10%TC200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HVR967.15.51AD100M10%TC200 Fixed Resistor, Metal Glaze/thick Film, 4.5W, 100000000ohm, 45000V, 10% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED Metallux SA HVR967.15.51PD100M10%TC200 vs HVR967.15.51AD100M10%TC200
HVR967.15.51RD100M10%TC200 Fixed Resistor, Metal Glaze/thick Film, 4.5W, 100000000ohm, 45000V, 10% +/-Tol, 200ppm/Cel, Through Hole Mount, RADIAL LEADED Metallux SA HVR967.15.51PD100M10%TC200 vs HVR967.15.51RD100M10%TC200

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HVR967.15.51PD100M10%TC200 by Metallux SA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HVR967.15.51PD100M10%TC20... by Metallux SA

Select Manufacturer
Which Manufacturer of HVR967.15.51PD100M10%TC20... would you like to use for your alert(s)?
  • Please alert me when HVR967.15.51PD100M10%TC20... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HVR967.15.51PD100M10%TC20... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HVR967.15.51PD100M10%TC20... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HVR967.15.51PD100M10%TC20... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HVR967.15.51PD100M10%TC20....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HVR967.15.51PD100M10%TC200 by Metallux SA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: