Part Details for HVR6000 by Sino-American Silicon Products Inc
Overview of HVR6000 by Sino-American Silicon Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVR6000
HVR6000 CAD Models
HVR6000 Part Data Attributes
|
HVR6000
Sino-American Silicon Products Inc
Buy Now
Datasheet
|
Compare Parts:
HVR6000
Sino-American Silicon Products Inc
Rectifier Diode, 1 Element, 0.005A, 6000V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SINO-AMERICAN SILICON PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 17.5 V | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.005 A | |
Rep Pk Reverse Voltage-Max | 6000 V | |
Surface Mount | NO |