Part Details for HVR50B100MK by TE Connectivity
Overview of HVR50B100MK by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for HVR50B100MK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R5587
|
Newark | Hvr50B 100M 10% |Cgs Te Connectivity HVR50B100MK Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$466.8800 / $493.5600 | Buy Now |
DISTI #
1625955-4
|
Avnet Americas | Resistor, 100 MOhm, ± 10%, 25 W, Thick Film, High Voltage, Solder Lug - Tape and Reel (Alt: 1625955-4) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Reel | 0 |
|
RFQ | |
DISTI #
279-HVR50B100MK
|
Mouser Electronics | Planar Resistors - Chassis Mount HVR50B 100M 10% RoHS: Compliant | 0 |
|
$450.1100 | Order Now |
|
Onlinecomponents.com | HVR50B 100M 10%<br/><br/>Fixed Resistor RoHS: Compliant | 0 |
|
$427.0400 / $1,200.5400 | Buy Now |
DISTI #
1625955-4
|
Avnet Abacus | Resistor, 100 MOhm, � 10%, 25 W, Thick Film, High Voltage, Solder Lug (Alt: 1625955-4) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HVR50B 100M 10%<br/><br/>Fixed Resistor RoHS: Compliant | 0 |
|
$427.0400 / $1,200.5400 | Buy Now |
Part Details for HVR50B100MK
HVR50B100MK CAD Models
HVR50B100MK Part Data Attributes
|
HVR50B100MK
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HVR50B100MK
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 100W, 100000000ohm, 50000V, 10% +/-Tol, 300ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Cylindrical | |
Lead Length | 5.6 mm | |
Lead Spacing | 229 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Diameter | 30.6 mm | |
Package Length | 240 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK, BOX | |
Physical Dimension | 240mm x 30.6mm | |
Rated Power Dissipation (P) | 100 W | |
Resistance | 100000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 50000 V |