HVR30B82MF
TE Connectivity
Description: RESISTOR, METAL GLAZE/THICK FILM, 50W, 1%, 300ppm, 82000000ohm, CHASSIS MOUNT, ROHS COMPLIANT

Overview of HVR30B82MF by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

Price & Stock for HVR30B82MF by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 21R0190
Newark Hvr30B 82M 1% |Te Connectivity HVR30B82MF RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $182.6500
  • 25 $166.6600
$166.6600 / $182.6500 Buy Now
DISTI # 279-HVR30B82MF
Mouser Electronics Planar Resistors - Chassis Mount HVR30B 82M 1% RoHS: Compliant 13
  • 1 $215.4100
  • 10 $166.7000
  • 25 $166.6800
$166.6800 / $215.4100 Buy Now
DISTI # 1-1625951-7
Avnet Abacus Resistor, 82 MOhm, � 1%, 15 W, Thick Film, High Voltage, Solder Lug (Alt: 1-1625951-7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Abacus - 0
Buy Now

CAD Models for HVR30B82MF by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HVR30B82MF by TE Connectivity

HVR30B82MF
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.29.00.00
Samacsys Manufacturer
TE Connectivity
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Package Shape
TUBULAR PACKAGE
Packing Method
BULK, BOX
Physical Dimension
120mm x 30.6mm
Rated Power Dissipation (P)
50 W
Resistance
82000000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
300 ppm/°C
Terminal Shape
LUG
Tolerance
1%
Working Voltage
30000 V
Want to compare parts?
  1. HVR30B82MF
    TE Connectivity
    RESISTOR, METAL GLAZE/THICK FILM, 50W, 1%, 300ppm, 82000000ohm, CHASSIS MOUNT, ROHS COMPLIANT
    VS

Related Parts for HVR30B82MF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HVR30B82MF by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HVR30B82MF by TE Connectivity

Select Manufacturer
Which Manufacturer of HVR30B82MF would you like to use for your alert(s)?
  • Please alert me when HVR30B82MF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HVR30B82MF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HVR30B82MF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HVR30B82MF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HVR30B82MF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HVR30B82MF by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: