Part Details for HVR250P080CA by Littelfuse Inc
Overview of HVR250P080CA by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for HVR250P080CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-HVR250P080CA
|
Mouser Electronics | Resettable Fuses - PPTC 60 V / 250 V RESETTABLE FUSES RoHS: Compliant | 0 |
|
$0.3430 / $0.9100 | Order Now |
Part Details for HVR250P080CA
HVR250P080CA CAD Models
HVR250P080CA Part Data Attributes
|
HVR250P080CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
HVR250P080CA
Littelfuse Inc
Electric Fuse, 3A, 250VAC, Through Hole,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Body Breadth | 5.1 mm | |
Body Height | 10.9 mm | |
Body Length or Diameter | 5.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Current | 3 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; CUL; TUV; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 3 s |