-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 1600V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK8512
|
Newark | Resistor, Metal Film, 1M, 0.25W, Axial Rohs Compliant: Yes |Vishay HVR2500001004FR500 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0590 | Buy Now |
DISTI #
24R8876
|
Newark | Metal Film Resistor, 1Mohm, 1%, Resistance:1Mohm, Product Range:Hvr25 Series, Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:1.6Kv, Resistor Technology:Metal Film, Product Width:- Rohs Compliant: Yes |Vishay HVR2500001004FR500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1552 |
|
$0.0730 / $0.0870 | Buy Now |
DISTI #
24R8876
|
Avnet Americas | HVR25 1% R5 1M0 - Product that comes on tape, but is not reeled (Alt: 24R8876) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Ammo Pack | 1552 Partner Stock |
|
$0.0810 / $0.3000 | Buy Now |
DISTI #
HVR2500001004FR500
|
Avnet Americas | HVR25 1% R5 1M0 - Tape and Reel (Alt: HVR2500001004FR500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0646 | Buy Now |
DISTI #
594-HVR2500001004FR5
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/4watt 1Mohms 1% RoHS: Compliant | 16364 |
|
$0.0520 / $0.2800 | Buy Now |
DISTI #
V72:2272_09555507
|
Arrow Electronics | Res Metal Film 1M Ohm 1% 0.25W(1/4W) ±200ppm/°C Conformal Coated AXL T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2202 Container: Cut Strips | Americas - 4148 |
|
$0.0615 / $0.1344 | Buy Now |
|
Future Electronics | HVR Series Ø2.5 x 6.5 mm 0.25 W 1 MΩ ±1% ±200 ppm/K Axial Metal Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0626 / $0.0662 | Buy Now |
DISTI #
61215180
|
Verical | Res Metal Film 1M Ohm 1% 0.25W(1/4W) ±200ppm/°C Conformal Coated AXL T/R RoHS: Compliant Min Qty: 93 Package Multiple: 1 Date Code: 2202 | Americas - 4148 |
|
$0.0615 | Buy Now |
|
Bristol Electronics | 33 |
|
RFQ | ||
DISTI #
HVR2500001004FR500
|
TTI | Metal Film Resistors - Through Hole 1/4watt 1Mohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 114 Package Multiple: 1 Container: Reel |
Americas - 20000 In Stock |
|
$0.0440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HVR2500001004FR500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HVR2500001004FR500
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 1600V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 1150 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.58 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 1600 V |
This table gives cross-reference parts and alternative options found for HVR2500001004FR500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVR2500001004FR500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVR2500001004FA500 | Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 1600V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | HVR2500001004FR500 vs HVR2500001004FA500 |
HVR2500001004FA100 | Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 1600V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | HVR2500001004FR500 vs HVR2500001004FA100 |
HVR2500001004FA100 | RESISTOR, METAL FILM, 0.25 W, 1 %, 200 ppm, 1000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | HVR2500001004FR500 vs HVR2500001004FA100 |
HVR2500001004FR500 | RESISTOR, METAL FILM, 0.25 W, 1 %, 200 ppm, 1000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | HVR2500001004FR500 vs HVR2500001004FR500 |