Part Details for HVR130 by EIC Semiconductor Inc
Overview of HVR130 by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVR130
HVR130 CAD Models
HVR130 Part Data Attributes:
|
HVR130
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
HVR130
EIC Semiconductor Inc
Rectifier Diode, 1 Element, 0.5A, 3000V V(RRM),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.5 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Output Current-Max | 0.5 A | |
Rep Pk Reverse Voltage-Max | 3000 V | |
Surface Mount | NO |