Part Details for HVPS2E1005ABX by Vishay Intertechnologies
Results Overview of HVPS2E1005ABX by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HVPS2E1005ABX Information
HVPS2E1005ABX by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for HVPS2E1005ABX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HVPS2E1005ABX
|
Avnet Americas | Res Thin Film 10kOhm 0.05% 1/4W ?25ppm/?C Molded SIP Radial Box - Bulk (Alt: HVPS2E1005ABX) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for HVPS2E1005ABX
HVPS2E1005ABX CAD Models
HVPS2E1005ABX Part Data Attributes
|
HVPS2E1005ABX
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HVPS2E1005ABX
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 10000000ohm, 300V, 0.05% +/-Tol, 25ppm/Cel, Through Hole Mount, 3211, SIP
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SIP | |
Reach Compliance Code | unknown | |
Additional Feature | PRECISION | |
Construction | Conformal Coating | |
JESD-609 Code | e0 | |
Lead Length | 3.175 mm | |
Lead Spacing | 5.08 mm | |
Manufacturer Series | HVPS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.604 mm | |
Package Length | 8.128 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 2.794 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVPS | |
Size Code | 3211 | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Tolerance | 0.05% | |
Working Voltage | 300 V |
Alternate Parts for HVPS2E1005ABX
This table gives cross-reference parts and alternative options found for HVPS2E1005ABX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVPS2E1005ABX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HVPS2E1005BBX | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 10000000ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, 3211, SIP | HVPS2E1005ABX vs HVPS2E1005BBX |
HVPS2SE1005BBX | Vishay Thin Film | Check for Price | RESISTOR, 0.25 W, 0.1 %, 25 ppm, 10000000 ohm, THROUGH HOLE MOUNT, SIP, ROHS COMPLIANT | HVPS2E1005ABX vs HVPS2SE1005BBX |
HVPS2SE1005BBX | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 10000000ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, 3211, SIP, ROHS COMPLIANT | HVPS2E1005ABX vs HVPS2SE1005BBX |