Part Details for HVPS1SZ1604FBX by Vishay Intertechnologies
Results Overview of HVPS1SZ1604FBX by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HVPS1SZ1604FBX Information
HVPS1SZ1604FBX by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for HVPS1SZ1604FBX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HVPS1SZ1604FBX
|
Avnet Americas | Res Thin Film 1.6kOhm 1% 0.125W ?5ppm/?C Molded SIP Radial Box - Bulk (Alt: HVPS1SZ1604FBX) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |