Part Details for HVPS1E4804TBX by Vishay Intertechnologies
Overview of HVPS1E4804TBX by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HVPS1E4804TBX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HVPS1E4804TBX
|
Avnet Americas | Res Thin Film 4.8kOhm 0.01% 0.125W ?25ppm/?C Molded SIP Radial Box - Bulk (Alt: HVPS1E4804TBX) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |