Part Details for HVPCI-105 by Hammond Manufacturing
Overview of HVPCI-105 by Hammond Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HVPCI-105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ5371
|
Newark | Corrosion Inhibitor Cup 2.25" Dia X 0.75" - Package Of 20 Rohs Compliant: Yes |Hammond HVPCI-105 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$297.3900 / $320.2600 | Buy Now |
DISTI #
546-HVPCI-105
|
Mouser Electronics | Chemicals CORR INHIB CUP 5FT3 PKG 20 RoHS: Compliant | 0 |
|
$313.9700 / $372.1100 | Order Now |
DISTI #
74724037
|
RS | Corrosion Inhibitor Cup 2.25" Dia x 0.75" - Package of 20 | Hammond Manufacturing HVPCI-105 RoHS: Not Compliant Min Qty: 1 Package Multiple: 20 Lead time: 3 Weeks, 0 Days Container: Package | 0 |
|
$375.8300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 9 Factory Stock |
|
$356.3200 / $377.1400 | Buy Now |
|
Powell Electronics | CORR INHIB CUP 5FT3 PKG 20 Min Qty: 1 | 6 |
|
$347.2900 / $406.0600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 9 Factory Stock |
|
$356.3200 / $377.1400 | Buy Now |