Part Details for HVPB107 CH by Marathon Special Products
Results Overview of HVPB107 CH by Marathon Special Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HVPB107 CH Information
HVPB107 CH by Marathon Special Products is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE912NL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 2.7 to 23V, 4A, Latch, Fixed Over Voltage Clamp, WSON8 | |
TCKE920NA | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 2.7 to 23V, 4A, Auto-retry, Fixed Over Voltage Clamp, WSON8 | |
TCKE912NA | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 2.7 to 23V, 4A, Auto-retry, Fixed Over Voltage Clamp, WSON8 |
Price & Stock for HVPB107 CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65X3025
|
Newark | Marathon |Marathon Special Products HVPB107 CH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70416879
|
RS | Conn, Power Dist. Blk, 430 A, 1500 V, 1 Input, 1 Output, Hinge Cover | Marathon Special Produc... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 40 |
|
$75.5800 | Buy Now |