Part Details for HVP16 by LRC Leshan Radio Co Ltd
Overview of HVP16 by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for HVP16
HVP16 CAD Models
HVP16 Part Data Attributes
|
HVP16
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HVP16
LRC Leshan Radio Co Ltd
Rectifier Diode, 1 Element, 750A, 16000V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 14 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 130 °C | |
Output Current-Max | 750 A | |
Rep Pk Reverse Voltage-Max | 16000 V |