Part Details for HVP15C-10MFB006 by TT Electronics plc
Overview of HVP15C-10MFB006 by TT Electronics plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HVP15C-10MFB006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
756-HVP15C-10MFB006
|
Mouser Electronics | Thick Film Resistors - Through Hole 1.5W 10M Ohm 1% RoHS: Compliant | 0 |
|
$11.4000 | Order Now |