Part Details for HVP15-1M0FB006 by TT Electronics plc
Results Overview of HVP15-1M0FB006 by TT Electronics plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HVP15-1M0FB006 Information
HVP15-1M0FB006 by TT Electronics plc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for HVP15-1M0FB006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
756-HVP15-1M0FB006
|
Mouser Electronics | Thick Film Resistors - Through Hole 1.5W 1M Ohm 1% RoHS: Compliant | 0 |
|
$7.5100 / $7.7500 | Order Now |