HVP08-7K5FB012
Description: RESISTOR, METAL GLAZE/THICK FILM, 0.8W, 1%, 100ppm, 7500ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT

Overview of HVP08-7K5FB012 by TT Electronics Welwyn Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for HVP08-7K5FB012 by TT Electronics Welwyn Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HVP08-7K5FB012 by TT Electronics Welwyn Components

HVP08-7K5FB012
TT Electronics Welwyn Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WELWYN COMPONENTS LTD
Package Description
Radial, 7508
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Construction
Rectangular
JESD-609 Code
e1
Lead Length
9.25 mm
Lead Spacing
15.24 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
7.35 mm
Package Length
19.05 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Package Width
2 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.8 W
Rated Temperature
70 °C
Resistance
7500 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN SILVER COPPER
Terminal Shape
FLAT
Tolerance
1%
Working Voltage
7500 V
Want to compare parts?
  1. HVP08-7K5FB012
    TT Electronics Welwyn Components
    RESISTOR, METAL GLAZE/THICK FILM, 0.8W, 1%, 100ppm, 7500ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for HVP08-7K5FB012

This table gives cross-reference parts and alternative options found for HVP08-7K5FB012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVP08-7K5FB012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HVP08-7K5FB012 Fixed Resistor, Metal Glaze/thick Film, 0.8W, 7500ohm, 5000V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 7508, RADIAL LEADED, ROHS COMPLIANT TT Electronics Resistors HVP08-7K5FB012 vs HVP08-7K5FB012

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HVP08-7K5FB012 by TT Electronics Welwyn Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HVP08-7K5FB012 by TT Electronics Welwyn Components

Select Manufacturer
Which Manufacturer of HVP08-7K5FB012 would you like to use for your alert(s)?
  • Please alert me when HVP08-7K5FB012 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HVP08-7K5FB012 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HVP08-7K5FB012 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HVP08-7K5FB012 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HVP08-7K5FB012.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HVP08-7K5FB012 by TT Electronics Welwyn Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: