Part Details for HVP-KV31F120M by NXP Semiconductors
Overview of HVP-KV31F120M by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HVP-KV31F120M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y5999
|
Newark | Dev Board, Mkv31 High Voltage Ctrl, Silicon Manufacturer:Nxp, Core Architecture:Arm, Core Sub-Architecture:Cortex-M4, Silicon Core Number:Mkv31F512Vll12, Silicon Family Name:Kinetis - Kv3, Product Range:- Rohs Compliant: Yes |Nxp HVP-KV31F120M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$101.1700 | Buy Now |
DISTI #
HVP-KV31F120M-ND
|
DigiKey | HIGH-VOLTAGE DEV PLATFORM KV3X Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1 In Stock |
|
$96.5300 | Buy Now |
DISTI #
HVP-KV31F120M
|
Avnet Americas | 120 MHz High-Voltage Development Platform Controller Card - Boxed Product (Development Kits) (Alt: HVP-KV31F120M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Box | 0 |
|
$95.7559 / $110.4282 | Buy Now |
DISTI #
841-HVP-KV31F120M
|
Mouser Electronics | Development Boards & Kits - ARM MKV31 Control Card ARM CM4 120MHz 512KB RoHS: Compliant | 1 |
|
$96.5200 | Buy Now |
DISTI #
HVP-KV31F120M
|
Avnet Americas | 120 MHz High-Voltage Development Platform Controller Card - Boxed Product (Development Kits) (Alt: HVP-KV31F120M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Box | 0 |
|
$95.7559 / $110.4282 | Buy Now |
DISTI #
2520451
|
Farnell | DEV BRD, MKV31 HIGH VOLTAGE CTRL RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 0 |
|
$95.9913 | Buy Now |