Part Details for HVMP014501 by Belden Inc
Overview of HVMP014501 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HVMP014501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HVMP014501-ND
|
DigiKey | LACING /PDU MGR 45U X 3.5W BLK Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.8900 | Buy Now |
DISTI #
566-HVMP014501
|
Mouser Electronics | Racks & Rack Cabinet Accessories LACING /PDU MGR 45U X 3.5W BLK RoHS: Compliant | 1 |
|
$53.9300 / $64.8700 | Buy Now |
|
Onlinecomponents.com | Vertical Lacing/PDU Mounting Panel, 45U RoHS: Compliant | 0 |
|
$51.4800 / $69.2300 | Buy Now |