Part Details for HVMLS433M7R5EB1C by Cornell Dubilier Electronics Inc
Overview of HVMLS433M7R5EB1C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HVMLS433M7R5EB1C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HVMLS433M7R5B1C
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for HVMLS433M7R5EB1C
HVMLS433M7R5EB1C CAD Models
HVMLS433M7R5EB1C Part Data Attributes
|
HVMLS433M7R5EB1C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVMLS433M7R5EB1C
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 7.5V, 20% +Tol, 20% -Tol, 43000uF
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 43000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
ESR | 27 mΩ | |
Height | 76.2 mm | |
JESD-609 Code | e0 | |
Length | 44.45 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 7.5 V | |
Ripple Current | 33800 mA | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Pitch | 25.4 mm | |
Width | 12.7 mm |
Alternate Parts for HVMLS433M7R5EB1C
This table gives cross-reference parts and alternative options found for HVMLS433M7R5EB1C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVMLS433M7R5EB1C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVMLS433M7R5EB1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 7.5V, 20% +Tol, 20% -Tol, 43000uF | Cornell Dubilier Electronics Inc | HVMLS433M7R5EB1C vs HVMLS433M7R5EB1A |
HRMLS433M7R5EB0D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 7.5V, 20% +Tol, 20% -Tol, 43000uF, | Cornell Dubilier Electronics Inc | HVMLS433M7R5EB1C vs HRMLS433M7R5EB0D |
HRMLS433M7R5EB1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 7.5V, 20% +Tol, 20% -Tol, 43000uF, | Cornell Dubilier Electronics Inc | HVMLS433M7R5EB1C vs HRMLS433M7R5EB1A |
MLS433M7R5EB0C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 7.5V, 20% +Tol, 20% -Tol, 43000uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | HVMLS433M7R5EB1C vs MLS433M7R5EB0C |
HVHRMLS433M7R5EB1C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 7.5V, 20% +Tol, 20% -Tol, 43000uF, | Cornell Dubilier Electronics Inc | HVMLS433M7R5EB1C vs HVHRMLS433M7R5EB1C |
HRMLS433M7R5EB1D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 7.5V, 20% +Tol, 20% -Tol, 43000uF, | Cornell Dubilier Electronics Inc | HVMLS433M7R5EB1C vs HRMLS433M7R5EB1D |
MLS433M7R0EB1E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 7.5V, 20% +Tol, 20% -Tol, 43000uF, Chassis Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | HVMLS433M7R5EB1C vs MLS433M7R0EB1E |