Part Details for HVMLS383M010EB0C by Cornell Dubilier Electronics Inc
Overview of HVMLS383M010EB0C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HVMLS383M010EB0C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HVMLS383M010B0C
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for HVMLS383M010EB0C
HVMLS383M010EB0C CAD Models
HVMLS383M010EB0C Part Data Attributes
|
HVMLS383M010EB0C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVMLS383M010EB0C
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 38000uF
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 38000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 27 mΩ | |
Height | 76.2 mm | |
JESD-609 Code | e0 | |
Length | 44.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 33800 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Pitch | 25.4 mm | |
Terminal Shape | WIRE | |
Width | 12.7 mm |
Alternate Parts for HVMLS383M010EB0C
This table gives cross-reference parts and alternative options found for HVMLS383M010EB0C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVMLS383M010EB0C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HRMLS383M010EB1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 38000uF, | Cornell Dubilier Electronics Inc | HVMLS383M010EB0C vs HRMLS383M010EB1A |
HVHRMLS383M010EB1C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 38000uF, | Cornell Dubilier Electronics Inc | HVMLS383M010EB0C vs HVHRMLS383M010EB1C |
HVMLS383M010EB0A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 38000uF | Cornell Dubilier Electronics Inc | HVMLS383M010EB0C vs HVMLS383M010EB0A |
MLS383M010EB1E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 38000uF, Chassis Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | HVMLS383M010EB0C vs MLS383M010EB1E |
MLS383M010EB0E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 38000uF, Chassis Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | HVMLS383M010EB0C vs MLS383M010EB0E |
HRMLS383M010EB0D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 38000uF, | Cornell Dubilier Electronics Inc | HVMLS383M010EB0C vs HRMLS383M010EB0D |
HVHRMLS383M010EB0D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 38000uF, | Cornell Dubilier Electronics Inc | HVMLS383M010EB0C vs HVHRMLS383M010EB0D |
MLS383M010EB0C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 38000uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | HVMLS383M010EB0C vs MLS383M010EB0C |
HVHRMLS383M010EB0C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 38000uF, | Cornell Dubilier Electronics Inc | HVMLS383M010EB0C vs HVHRMLS383M010EB0C |