Part Details for HVMLS332M060EB1D by Cornell Dubilier Electronics Inc
Overview of HVMLS332M060EB1D by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HVMLS332M060EB1D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HVMLS332M060B1D
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for HVMLS332M060EB1D
HVMLS332M060EB1D CAD Models
HVMLS332M060EB1D Part Data Attributes
|
HVMLS332M060EB1D
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVMLS332M060EB1D
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 60V, 20% +Tol, 20% -Tol, 3300uF
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 31 mΩ | |
Height | 76.2 mm | |
JESD-609 Code | e0 | |
Length | 44.45 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 60 V | |
Ripple Current | 18200 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Pitch | 25.4 mm | |
Terminal Shape | HOOK | |
Width | 12.7 mm |
Alternate Parts for HVMLS332M060EB1D
This table gives cross-reference parts and alternative options found for HVMLS332M060EB1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVMLS332M060EB1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVHRMLS332M060EB1C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 60V, 20% +Tol, 20% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | HVMLS332M060EB1D vs HVHRMLS332M060EB1C |
HRMLS332M060EB1C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 60V, 20% +Tol, 20% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | HVMLS332M060EB1D vs HRMLS332M060EB1C |
HRMLS332M060EB1D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 60V, 20% +Tol, 20% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | HVMLS332M060EB1D vs HRMLS332M060EB1D |
HVMLS332M060EB1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 60V, 20% +Tol, 20% -Tol, 3300uF | Cornell Dubilier Electronics Inc | HVMLS332M060EB1D vs HVMLS332M060EB1A |
HVHRMLS332M060EB1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 60V, 20% +Tol, 20% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | HVMLS332M060EB1D vs HVHRMLS332M060EB1A |
HVHRMLS332M060EB0C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 60V, 20% +Tol, 20% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | HVMLS332M060EB1D vs HVHRMLS332M060EB0C |
HVMLS332M060EB1C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 60V, 20% +Tol, 20% -Tol, 3300uF | Cornell Dubilier Electronics Inc | HVMLS332M060EB1D vs HVMLS332M060EB1C |
HVHRMLS332M060EB1D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 60V, 20% +Tol, 20% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | HVMLS332M060EB1D vs HVHRMLS332M060EB1D |
HRMLS332M060EB0A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 60V, 20% +Tol, 20% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | HVMLS332M060EB1D vs HRMLS332M060EB0A |
HRMLS332M060EB0D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 60V, 20% +Tol, 20% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | HVMLS332M060EB1D vs HRMLS332M060EB0D |