Part Details for HVMLS233M010EA0A by Cornell Dubilier Electronics Inc
Overview of HVMLS233M010EA0A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HVMLS233M010EA0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HVMLS233M010A0A
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for HVMLS233M010EA0A
HVMLS233M010EA0A CAD Models
HVMLS233M010EA0A Part Data Attributes
|
HVMLS233M010EA0A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVMLS233M010EA0A
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 23000uF,
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 23000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 45 mΩ | |
Height | 50.8 mm | |
JESD-609 Code | e0 | |
Length | 44.45 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 21100 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Pitch | 25.4 mm | |
Terminal Shape | WIRE | |
Width | 12.7 mm |
Alternate Parts for HVMLS233M010EA0A
This table gives cross-reference parts and alternative options found for HVMLS233M010EA0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVMLS233M010EA0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVHRMLS233M010EA0C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 23000uF, | Cornell Dubilier Electronics Inc | HVMLS233M010EA0A vs HVHRMLS233M010EA0C |
MLS233M010EA0C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 23000uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | HVMLS233M010EA0A vs MLS233M010EA0C |
HRMLS233M010EA0D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 23000uF, | Cornell Dubilier Electronics Inc | HVMLS233M010EA0A vs HRMLS233M010EA0D |
HVMLS233M010EA0D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 23000uF, | Cornell Dubilier Electronics Inc | HVMLS233M010EA0A vs HVMLS233M010EA0D |
HVMLS233M010EA1C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 23000uF, | Cornell Dubilier Electronics Inc | HVMLS233M010EA0A vs HVMLS233M010EA1C |
HVHRMLS233M010EA1C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 23000uF, | Cornell Dubilier Electronics Inc | HVMLS233M010EA0A vs HVHRMLS233M010EA1C |
HRMLS233M010EA1C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 23000uF, | Cornell Dubilier Electronics Inc | HVMLS233M010EA0A vs HRMLS233M010EA1C |
HVHRMLS233M010EA0A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 23000uF, | Cornell Dubilier Electronics Inc | HVMLS233M010EA0A vs HVHRMLS233M010EA0A |
HVHRMLS233M010EA0D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 23000uF, | Cornell Dubilier Electronics Inc | HVMLS233M010EA0A vs HVHRMLS233M010EA0D |
HVMLS233M010EA1D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 23000uF, | Cornell Dubilier Electronics Inc | HVMLS233M010EA0A vs HVMLS233M010EA1D |