Part Details for HVMLS212M060EA0A by Cornell Dubilier Electronics Inc
Results Overview of HVMLS212M060EA0A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HVMLS212M060EA0A Information
HVMLS212M060EA0A by Cornell Dubilier Electronics Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for HVMLS212M060EA0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HVMLS212M060A0A
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for HVMLS212M060EA0A
HVMLS212M060EA0A CAD Models
HVMLS212M060EA0A Part Data Attributes
|
HVMLS212M060EA0A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVMLS212M060EA0A
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 60V, 20% +Tol, 20% -Tol, 2100uF
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 2100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 52 mΩ | |
Height | 50.8 mm | |
JESD-609 Code | e0 | |
Length | 44.45 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 60 V | |
Ripple Current | 14100 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Pitch | 25.4 mm | |
Terminal Shape | WIRE | |
Width | 12.7 mm |
Alternate Parts for HVMLS212M060EA0A
This table gives cross-reference parts and alternative options found for HVMLS212M060EA0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVMLS212M060EA0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HVMLS212M060EA1D | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 60V, 20% +Tol, 20% -Tol, 2100uF | HVMLS212M060EA0A vs HVMLS212M060EA1D |
HRMLS212M060EA1A | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 60V, 20% +Tol, 20% -Tol, 2100uF, | HVMLS212M060EA0A vs HRMLS212M060EA1A |
HVHRMLS212M060EA0C | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 60V, 20% +Tol, 20% -Tol, 2100uF, | HVMLS212M060EA0A vs HVHRMLS212M060EA0C |
HRMLS212M060EA1D | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 60V, 20% +Tol, 20% -Tol, 2100uF, | HVMLS212M060EA0A vs HRMLS212M060EA1D |
HVHRMLS212M060EA1A | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 60V, 20% +Tol, 20% -Tol, 2100uF, | HVMLS212M060EA0A vs HVHRMLS212M060EA1A |
HVMLS212M060EA1C | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 60V, 20% +Tol, 20% -Tol, 2100uF | HVMLS212M060EA0A vs HVMLS212M060EA1C |
HVMLS212M060EA1A | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 60V, 20% +Tol, 20% -Tol, 2100uF | HVMLS212M060EA0A vs HVMLS212M060EA1A |
HRMLS212M060EA0D | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 60V, 20% +Tol, 20% -Tol, 2100uF, | HVMLS212M060EA0A vs HRMLS212M060EA0D |
HVMLS212M060EA0D | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 60V, 20% +Tol, 20% -Tol, 2100uF | HVMLS212M060EA0A vs HVMLS212M060EA0D |
HVHRMLS212M060EA1C | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 60V, 20% +Tol, 20% -Tol, 2100uF, | HVMLS212M060EA0A vs HVHRMLS212M060EA1C |