Part Details for HVMLS173M7R5EK1C by Cornell Dubilier Electronics Inc
Overview of HVMLS173M7R5EK1C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVMLS173M7R5EK1C
HVMLS173M7R5EK1C CAD Models
HVMLS173M7R5EK1C Part Data Attributes
|
HVMLS173M7R5EK1C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVMLS173M7R5EK1C
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 7.5V, 20% +Tol, 20% -Tol, 17000uF
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 17000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
ESR | 67 mΩ | |
Height | 38.1 mm | |
JESD-609 Code | e0 | |
Length | 44.45 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 7.5 V | |
Ripple Current | 13500 mA | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Pitch | 25.4 mm | |
Width | 12.7 mm |
Alternate Parts for HVMLS173M7R5EK1C
This table gives cross-reference parts and alternative options found for HVMLS173M7R5EK1C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVMLS173M7R5EK1C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVMLS173M7R5EK1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 7.5V, 20% +Tol, 20% -Tol, 17000uF | Cornell Dubilier Electronics Inc | HVMLS173M7R5EK1C vs HVMLS173M7R5EK1A |
HVHRMLS173M7R5EK1C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 7.5V, 20% +Tol, 20% -Tol, 17000uF, | Cornell Dubilier Electronics Inc | HVMLS173M7R5EK1C vs HVHRMLS173M7R5EK1C |
HRMLS173M7R5EK0A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 7.5V, 20% +Tol, 20% -Tol, 17000uF, | Cornell Dubilier Electronics Inc | HVMLS173M7R5EK1C vs HRMLS173M7R5EK0A |
HRMLS173M7R5EK1C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 7.5V, 20% +Tol, 20% -Tol, 17000uF, | Cornell Dubilier Electronics Inc | HVMLS173M7R5EK1C vs HRMLS173M7R5EK1C |
HVHRMLS173M7R5EK1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 7.5V, 20% +Tol, 20% -Tol, 17000uF, | Cornell Dubilier Electronics Inc | HVMLS173M7R5EK1C vs HVHRMLS173M7R5EK1A |
HRMLS173M7R5EK1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 7.5V, 20% +Tol, 20% -Tol, 17000uF, | Cornell Dubilier Electronics Inc | HVMLS173M7R5EK1C vs HRMLS173M7R5EK1A |
HVMLS173M7R5EK0D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 7.5V, 20% +Tol, 20% -Tol, 17000uF | Cornell Dubilier Electronics Inc | HVMLS173M7R5EK1C vs HVMLS173M7R5EK0D |
HVHRMLS173M7R5EK0C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 7.5V, 20% +Tol, 20% -Tol, 17000uF, | Cornell Dubilier Electronics Inc | HVMLS173M7R5EK1C vs HVHRMLS173M7R5EK0C |