Part Details for HVMLS102M150EB1A by Cornell Dubilier Electronics Inc
Overview of HVMLS102M150EB1A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HVMLS102M150EB1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HVMLS102M150B1A
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for HVMLS102M150EB1A
HVMLS102M150EB1A CAD Models
HVMLS102M150EB1A Part Data Attributes
|
HVMLS102M150EB1A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVMLS102M150EB1A
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 150V, 20% +Tol, 20% -Tol, 1000uF
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 100 mΩ | |
Height | 76.2 mm | |
JESD-609 Code | e0 | |
Length | 44.45 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 150 V | |
Ripple Current | 10100 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Pitch | 25.4 mm | |
Terminal Shape | WIRE | |
Width | 12.7 mm |
Alternate Parts for HVMLS102M150EB1A
This table gives cross-reference parts and alternative options found for HVMLS102M150EB1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVMLS102M150EB1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HRMLS102M150EB1C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 150V, 20% +Tol, 20% -Tol, 1000uF, | Cornell Dubilier Electronics Inc | HVMLS102M150EB1A vs HRMLS102M150EB1C |
HRMLS102M150EB0C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 150V, 20% +Tol, 20% -Tol, 1000uF, | Cornell Dubilier Electronics Inc | HVMLS102M150EB1A vs HRMLS102M150EB0C |
HVMLS102M150EB1C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 150V, 20% +Tol, 20% -Tol, 1000uF | Cornell Dubilier Electronics Inc | HVMLS102M150EB1A vs HVMLS102M150EB1C |
MLS102M150EB0C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 150V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | HVMLS102M150EB1A vs MLS102M150EB0C |
HRMLS102M150EB0A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 150V, 20% +Tol, 20% -Tol, 1000uF, | Cornell Dubilier Electronics Inc | HVMLS102M150EB1A vs HRMLS102M150EB0A |
HVHRMLS102M150EB1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 150V, 20% +Tol, 20% -Tol, 1000uF, | Cornell Dubilier Electronics Inc | HVMLS102M150EB1A vs HVHRMLS102M150EB1A |
HRMLS102M150EB0D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 150V, 20% +Tol, 20% -Tol, 1000uF, | Cornell Dubilier Electronics Inc | HVMLS102M150EB1A vs HRMLS102M150EB0D |
MLS102M150EB0E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 150V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | HVMLS102M150EB1A vs MLS102M150EB0E |