Part Details for HVM2556M+-5%TCR50 by SRT Resistor Technology Gmbh
Overview of HVM2556M+-5%TCR50 by SRT Resistor Technology Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVM2556M+-5%TCR50
HVM2556M+-5%TCR50 CAD Models
HVM2556M+-5%TCR50 Part Data Attributes
|
HVM2556M+-5%TCR50
SRT Resistor Technology Gmbh
Buy Now
Datasheet
|
Compare Parts:
HVM2556M+-5%TCR50
SRT Resistor Technology Gmbh
Fixed Resistor, Metal Glaze/thick Film, 1W, 56000000ohm, 15000V, 5% +/-Tol, 50ppm/Cel, 9806,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SRT RESISTOR TECHNOLOGY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Lead Diameter | 0.4 mm | |
Lead Length | 20 mm | |
Lead Spacing | 22.9 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9 mm | |
Package Length | 25 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 1.4 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 56000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 9806 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 15000 V |
Alternate Parts for HVM2556M+-5%TCR50
This table gives cross-reference parts and alternative options found for HVM2556M+-5%TCR50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVM2556M+-5%TCR50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVR2556M+-5%TCR50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 56000000ohm, 15000V, 5% +/-Tol, 50ppm/Cel, 9806, | SRT Resistor Technology Gmbh | HVM2556M+-5%TCR50 vs HVR2556M+-5%TCR50 |